COSINE COS8221BRZ
| Manufacturer |
COSINE
Asian Brands |
| Mfr. Part # | COS8221BRZ |
| LCSC Part # | C5447211 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 36V, Precision Low-Power Instrumentation Amplifier |
| Description | 50uV 2nA 1V/us 120dB 1.5MHz SOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | COSINE | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7442 | $ 1.74 |
10+ | $ 1.4641 | $ 14.64 |
30+ | $ 1.2877 | $ 38.63 |
100+ | $ 1.1081 | $ 110.81 |
500+ | $ 1.0261 | $ 513.05 |
1,000+ | $ 0.9905 | $ 990.50 |
Standard Packaging 4000/Full
Reel | ||