G-Switch SK-23D05-G070B
| Manufacturer | G-SwitchAsian Brands |
| MPN | SK-23D05-G070B |
| LCSC Part # | C5447090 |
| Packaging | Through Hole,Right Angle,16x7.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DP3T TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle,16x7.5mm | |
| Mounting Type | Right Angle | |
| Current Rating | 1A | |
| Circuit | Double pole triple throw | |
| Switch Height | 14.2mm | |
| Length | 16mm | |
| Voltage Rating | 24V | |
| Width | 7.5mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1902 | $ 0.95 |
| 50+ | $ 0.1493 | $ 7.47 |
| 150+ | $ 0.1318 | $ 19.77 |
| 500+ | $ 0.11 | $ 55.00 |
| 2,500+ | $ 0.1003 | $ 250.75 |
| 5,000+ | $ 0.0944 | $ 472.00 |
Standard Packaging500/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle,16x7.5mm | |
| Mounting Type | Right Angle | |
| Current Rating | 1A | |
| Circuit | Double pole triple throw | |
| Switch Height | 14.2mm | |
| Length | 16mm | |
| Voltage Rating | 24V | |
| Width | 7.5mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



