TI BQ2000SN-B5TR
| Manufacturer | |
| MPN | BQ2000SN-B5TR |
| LCSC Part # | C544696 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Programmable Multi-Chemistry Fast-Charge Management IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| End-Off Voltage | 950mV | |
| Voltage - Supply | 4V~6V | |
| Interface | - | |
| Operating Temperature | -20℃~+70℃ | |
| Supply Current (Iq) | 500uA | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | Support | |
| Type of Battery | Ni-Cd Battery;Nickel-Metal Hydride Battery;Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | - | |
| Charge Current - Max | - | |
| Charging Saturation Voltage | 2V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The bq2000 is a programmable, monolithic IC for fast-charge management of nickel cadmium (NiCd), nickel metal-hydride (NiMH), or lithium-ion (Li-Ion) batteries in single- or multi-chemistry applications. The bq2000 chooses the proper battery chemistry (either nickel or lithium) and proceeds with the optimal charging and termination algorithms. This process eliminates undesirable, undercharged, or overcharged conditions, and allows accurate and safe termination of fast charge
Depending on the chemistry, the bq2000 provides a number of charge termination criteria:
Peak voltage, PVD (for NiCd and NiMH) Minimum charge current (for Li-Ion) Maximum temperature Maximum charge time
For safety, the bq2000 inhibits fast charge until the battery voltage and temperature are within user-defined limits. If the battery voltage is below the low-voltage threshold, the bq2000 uses trickle-charge to condition the battery. For NiMH batteries, the bq2000 provides an optional top-off charge to maximize the battery capacity.
The integrated high-speed comparator allows the bq2000 to be the basis for a complete, high-efficiency battery charger circuit for both nickel-based and lithium-based chemistries.
Features
- Safe Management of Fast Charge for NiCd, NiMH, or Li-Ion Battery Packs
- High-Frequency Switching Controller for Efficient and Simple Charger Design
- Pre-Charge Qualification for Detecting Shorted, Damaged, or Overheated Cells
- Fast-Charge Termination by Peak Voltage (PVD) for Nickel chemistries, Minimum Current for Li-Ion chemistries, Maximum Temperature, and Maximum Charge Time
- Selectable Top-Off Mode for Achieving Maximum Capacity in NiMH Batteries
- Programmable Trickle-Charge Mode for Reviving Deeply Discharged Batteries and for Postcharge Maintenance
- Built-in Battery Removal and Insertion Detection
- Sleep Mode for Low Power Consumption
Applications
- Multi-Chemistry Charger
- Nickel Charger
- High-Power, Multi-Cell Charger
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9315 | $ 4.93 |
| 10+ | $ 4.8143 | $ 48.14 |
| 30+ | $ 4.7378 | $ 142.13 |
| 100+ | $ 4.6597 | $ 465.97 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



