TI LM5017MRE/NOPB
| Manufacturer | |
| MPN | LM5017MRE/NOPB |
| LCSC Part # | C544695 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 100V, 600mA constant on-time synchronous step-down/Fly-Buck regulator |
| Datasheet | TI LM5017MRE/NOPB |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Overcurrent Protection;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7.5V~100V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 1.225V~90V | |
| Quiescent Current | 1.75mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Overcurrent Protection;Built-in LDO regulator |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7.5V~100V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 1.225V~90V | |
| Quiescent Current | 1.75mA |
Introduction
The LM5017 is a 100V, 600mA synchronous buck regulator with integrated high-side and low-side MOSFETs. The Constant On-Time (COT) control scheme eliminates loop compensation, delivers excellent transient response, and enables ultra-high step-down ratios. The on-time is inversely proportional to the input voltage, keeping the frequency nearly constant across the entire input voltage range. A high-voltage startup regulator provides bias power for the IC's internal operation and the integrated gate drivers. A peak current limit circuit protects against overload conditions. The UVLO circuit supports independent programming of the input undervoltage threshold and hysteresis. Additional protection features include thermal shutdown and bias supply undervoltage lockout (VCC UVLO). The LM5017 is available in WSON-8 and HSOP PowerPAD-8 plastic packages.
Features
- 7.5V to 100V wide input range
- Integrated 100V high-side and low-side switches
- No Schottky diode required
- Constant on-time control
- No loop compensation required
- Ultra-fast transient response
- Near-constant operating frequency
- Intelligent peak current limiting
- Adjustable output voltage (1.225V reference voltage)
- 2% feedback reference voltage accuracy
- Frequency adjustable up to 1MHz
- Adjustable UVLO
- Remote shutdown
- Thermal shutdown
- Package: WSON-8, SO PowerPAD-8
- Create custom regulator designs with WEBENCH Power Designer
Applications
- Industrial programmable logic controllers (PLC)
- Smart meters
- Telecom primary-side and secondary-side bias
- Low-power isolated DC/DC (Fly-Buck)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6253 | $ 1.63 |
| 10+ | $ 1.3789 | $ 13.79 |
| 30+ | $ 1.2255 | $ 36.77 |
| 250+ | $ 1.0672 | $ 266.80 |
| 500+ | $ 0.9971 | $ 498.55 |
| 1,000+ | $ 0.9661 | $ 966.10 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Overcurrent Protection;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7.5V~100V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 1.225V~90V | |
| Quiescent Current | 1.75mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Overcurrent Protection;Built-in LDO regulator |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7.5V~100V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 1.225V~90V | |
| Quiescent Current | 1.75mA |
Introduction
The LM5017 is a 100V, 600mA synchronous buck regulator with integrated high-side and low-side MOSFETs. The Constant On-Time (COT) control scheme eliminates loop compensation, delivers excellent transient response, and enables ultra-high step-down ratios. The on-time is inversely proportional to the input voltage, keeping the frequency nearly constant across the entire input voltage range. A high-voltage startup regulator provides bias power for the IC's internal operation and the integrated gate drivers. A peak current limit circuit protects against overload conditions. The UVLO circuit supports independent programming of the input undervoltage threshold and hysteresis. Additional protection features include thermal shutdown and bias supply undervoltage lockout (VCC UVLO). The LM5017 is available in WSON-8 and HSOP PowerPAD-8 plastic packages.
Features
- 7.5V to 100V wide input range
- Integrated 100V high-side and low-side switches
- No Schottky diode required
- Constant on-time control
- No loop compensation required
- Ultra-fast transient response
- Near-constant operating frequency
- Intelligent peak current limiting
- Adjustable output voltage (1.225V reference voltage)
- 2% feedback reference voltage accuracy
- Frequency adjustable up to 1MHz
- Adjustable UVLO
- Remote shutdown
- Thermal shutdown
- Package: WSON-8, SO PowerPAD-8
- Create custom regulator designs with WEBENCH Power Designer
Applications
- Industrial programmable logic controllers (PLC)
- Smart meters
- Telecom primary-side and secondary-side bias
- Low-power isolated DC/DC (Fly-Buck)
C544695 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LM5163QDDARQ1 | TI | Similar | SO-8 | 1,823 | $ 2.178 | ||
| LM5163HQDDARQ1 | TI | Similar | SO-8 | 52 | $ 4.0024 |



