LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2678SX-5.0/NOPB product image
  • LM2678SX-5.0/NOPB thumbnail 1
  • LM2678SX-5.0/NOPB thumbnail 2
  • LM2678SX-5.0/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM2678SX-5.0/NOPBRoHS

Manufacturer
MPN
LM2678SX-5.0/NOPB
LCSC Part #
C544694
Packaging
TO-263-7
Customer #
Key Attributes
SIMPLE SWITCHER 5A High Efficiency Buck Voltage Regulator
Datasheetpdf iconTI LM2678SX-5.0/NOPB
In-Stock: 244
244 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.4638$ 4.46
10+$ 3.8124$ 38.12
30+$ 3.2815$ 98.45
100+$ 2.8907$ 289.07
500+$ 2.7099$ 1354.95
1,000+$ 2.6285$ 2628.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingTO-263-7
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching260kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage8V~40V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current5A
Quiescent Current4.2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The LM2678 series of regulators are monolithic integrated circuits which provide all of the active functions for a step-down (buck) switching regulator capable of driving up to 5-A loads with excellent line and load regulation characteristics. High efficiency (√>90%) is obtained through the use of a low ON-resistance DMOS power switch. The series consists of fixed output voltages of 3.3 V, 5 V, and 12 V and an adjustable output version. The SIMPLE SWITCHER concept provides for a complete design using a minimum number of external components. A high fixed frequency oscillator (260 kHz) allows the use of physically smaller sized components. A family of standard inductors for use with the LM2678 are available from several manufacturers to greatly simplify the design process. The LM2678 series also has built-in thermal shutdown, current limiting, and an ON/OFF control input that can power down the regulator to a low 50-μA quiescent current standby condition. The output voltage is ensured to a ±2% tolerance. The clock frequency is controlled to within a ±11% tolerance.

Features

AI Translation
  • Efficiency Up to 92%
  • Simple and Easy to Design Using Off-the-Shelf External Components
  • 120-mΩ DMOS Output Switch
  • 3.3-V, 5-V, and 12-V Fixed Output and Adjustable (1.2 V to 37 V) Versions
  • 50-μA Standby Current When Switched OFF
  • ±2% Maximum Output Tolerance Over Full Line and Load Conditions
  • Wide Input Voltage Range: 8 V to 40 V
  • 260-kHz Fixed Frequency Internal Oscillator
  • -40 to 125°C Operating Junction Temperature Range
  • Create a Custom Design Using the LM2678 With the WEBENCH Power Designer

Applications

AI Translation
  • Simple-to-Design, High Efficiency (>90%) Step Down Switching Regulators
  • Efficient System Preregulator for Linear Voltage Regulators
  • Battery Chargers