G-Switch GT-CEDVB-08P-01
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | GT-CEDVB-08P-01 |
| LCSC Part # | C5446869 |
| Package | Through Hole,P=4mm |
| Customer # | |
| Key Attributes | CONN SLOT CONNECTOR 8POS 4mm TH |
| Description | 8 Position Slot Connector Connector 4mm Pitch Gold Through Hole |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | G-Switch | |
| Package | Through Hole,P=4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 240 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
538 
538
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8479 $ 0.8056 | $ 0.81 |
10+ | $ 0.6827 $ 0.6486 | $ 6.49 |
30+ | $ 0.6008 $ 0.5708 | $ 17.12 |
240+ | $ 0.519 $ 0.4931 | $ 118.34 |
480+ | $ 0.4696 $ 0.4462 | $ 214.18 |
960+ | $ 0.4448 $ 0.4226 | $ 405.70 |
Standard Packaging 240/Full
Tray | ||
Better price for more quantity?
$