G-Switch ST-0275S00-082-182
| Manufacturer | G-SwitchAsian Brands |
| MPN | ST-0275S00-082-182 |
| LCSC Part # | C5446863 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN JACK STEREO 3.5mm SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Rated current | 1A | |
| working temperature | -20℃~+70℃ | |
| Connector Type | 3.5mm Headphone Jack | |
| Rated voltage | 20V | |
| Contact Plating | Gold |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 923
923 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3621$ 0.3440 | $ 0.34 |
| 10+ | $ 0.2837$ 0.2696 | $ 2.70 |
| 30+ | $ 0.2505$ 0.2380 | $ 7.14 |
| 100+ | $ 0.2098$ 0.1994 | $ 19.94 |
| 600+ | $ 0.1917$ 0.1822 | $ 109.32 |
| 1,200+ | $ 0.1796$ 0.1707 | $ 204.84 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



