G-Switch GT-TC050C-H070-L1
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-TC050C-H070-L1 |
| LCSC Part # | C5446836 |
| Packaging | SMD,7.5x7.1mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 100gf SMD R/A |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,7.5x7.1mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | With Bracket | |
| Width | 7.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 7.5mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA | |
| Height | 7mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,7.5x7.1mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | With Bracket | |
| Width | 7.1mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 7.5mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA | |
| Height | 7mm |
Report an ErrorShow similar products (0) >
In-Stock: 1,220
1,220 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1565$ 0.1487 | $ 0.74 |
| 50+ | $ 0.1229$ 0.1168 | $ 5.84 |
| 150+ | $ 0.1085$ 0.1031 | $ 15.47 |
| 500+ | $ 0.0905$ 0.0860 | $ 43.00 |
| 2,500+ | $ 0.0825$ 0.0784 | $ 196.00 |
| 5,000+ | $ 0.0777$ 0.0739 | $ 369.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,7.5x7.1mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | With Bracket | |
| Width | 7.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 7.5mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA | |
| Height | 7mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,7.5x7.1mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | With Bracket | |
| Width | 7.1mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 7.5mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA | |
| Height | 7mm |
Report an ErrorShow similar products (0) >
C5446836 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



