TI TPA3100D2PHPR
| Manufacturer | |
| MPN | TPA3100D2PHPR |
| LCSC Part # | C544678 |
| Packaging | HTQFP-48(7x7) |
| Customer # | |
| Key Attributes | 20-W STEREO CLASS-D AUDIO POWER AMPLIFIER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTQFP-48(7x7) | |
| Quiescent Current | 26.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.11% | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Signal-to-Noise Ratio | 102dB | |
| Features | ESD protection;Enable/shutdown function;Digitally programmable gain | |
| Voltage - Supply | 10V~26V | |
| Speaker Channels | 2-Channel | |
| Efficiency | 92% | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 21.8Wx2@8Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | -70dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPA3100D2 is a 20-W (per channel) efficient, Class-D audio power amplifier for driving bridged-tied stereo speakers. The TPA3100D2 can drive stereo speakers as low as 4 Ω. The high efficiency of the TPA3100D2, 92%, eliminates the need for an external heat sink when playing music. The gain of the amplifier is controlled by two gain select pins. The gain selections are 20, 26, 32, 36 dB. The outputs are fully protected against shorts to GND, VCC, and output-to-output shorts with an auto recovery feature and monitor output. These devices have limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Features
- 20-W/ch into an 8-Ω Load From a 18-V Supply
- 10-W/ch into an 8-Ω Load From a 12-V Supply
- 15-W/ch into an 4-Ω Load From a 12-V Supply
- Operates from 10 V to 26 V
- 92% Efficient Class-D Operation Eliminates Need for Heat Sinks
- Four Selectable, Fixed Gain Settings
- Differential Inputs
- Thermal and Short-Circuit Protection With Auto Recovery Feature
- Clock Output for Synchronization With Multiple Class-D Devices
- Surface Mount 7 mm×7 mm, 48-pin QFN Package
- Surface Mount 9 mm×9 mm, 48-pin HTQFP Package
Applications
- Televisions
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.6007 | $ 10.60 |
| 10+ | $ 9.1842 | $ 91.84 |
| 30+ | $ 8.3225 | $ 249.68 |
| 100+ | $ 7.0569 | $ 705.69 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTQFP-48(7x7) | |
| Quiescent Current | 26.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.11% | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Signal-to-Noise Ratio | 102dB | |
| Features | ESD protection;Enable/shutdown function;Digitally programmable gain | |
| Voltage - Supply | 10V~26V | |
| Speaker Channels | 2-Channel | |
| Efficiency | 92% | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 21.8Wx2@8Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | -70dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPA3100D2 is a 20-W (per channel) efficient, Class-D audio power amplifier for driving bridged-tied stereo speakers. The TPA3100D2 can drive stereo speakers as low as 4 Ω. The high efficiency of the TPA3100D2, 92%, eliminates the need for an external heat sink when playing music. The gain of the amplifier is controlled by two gain select pins. The gain selections are 20, 26, 32, 36 dB. The outputs are fully protected against shorts to GND, VCC, and output-to-output shorts with an auto recovery feature and monitor output. These devices have limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Features
- 20-W/ch into an 8-Ω Load From a 18-V Supply
- 10-W/ch into an 8-Ω Load From a 12-V Supply
- 15-W/ch into an 4-Ω Load From a 12-V Supply
- Operates from 10 V to 26 V
- 92% Efficient Class-D Operation Eliminates Need for Heat Sinks
- Four Selectable, Fixed Gain Settings
- Differential Inputs
- Thermal and Short-Circuit Protection With Auto Recovery Feature
- Clock Output for Synchronization With Multiple Class-D Devices
- Surface Mount 7 mm×7 mm, 48-pin QFN Package
- Surface Mount 9 mm×9 mm, 48-pin HTQFP Package
Applications
- Televisions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



