TI TPS61235PRWLR
| Manufacturer | |
| MPN | TPS61235PRWLR |
| LCSC Part # | C544673 |
| Packaging | VQFN-9(2.5x2.5) |
| Customer # | |
| Key Attributes | Valley Current Synchronous Boost Converters with Constant Current Output Feature |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-9(2.5x2.5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Light load efficient mode;Operating status indication;Overcurrent Protection;Load disconnect | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 2.3V~4.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5.1V | |
| Output Current | 3.5A | |
| Quiescent Current | 11uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS6123x is a high current, high efficiency synchronous boost converter with constant output current feature for single cell Li-Ion and Li-polymer battery powered products, in a wide range of power bank, tablet, and other portable devices. The IC integrates 14-mΩ/14-mΩ power switches and is capable of delivering up to a 3.5-A output current for 3.3–V to 5-V conversion with up to 97% high efficiency. The device supports a programmable constant output current to control power delivery, so to save power path components and lower total system thermal dissipation effectively. The device only consumes a 10-μA quiescent current under a light load condition, and can report load status to the system, which make it very suitable for Always-On applications. With the TPS6123x, a simple and flexible system design can be achieved, eliminating external power path components, saving PCB space, and reducing BOM cost. In shutdown, the output is completely disconnected from the input, and current consumption is reduced to less than 1 μA. Other features like soft start control, reverse current blocking, over voltage protection, and thermal shutdown protection are built-in for system safety. The devices are available in a 2.5-mm x 2.5-mm VQFN package.
Features
- Up to 97% Efficiency Synchronous Boost
- Up to 3.5-A|OUT for 3.3-V to 5-V Conversion
- 10-A 14-mΩ/14-mΩ Internal Power Switches
- Programmable Constant Output Current
- Output Current Monitor
- 10-μA|Q under Light Load Condition
- Boost Status Indication
- True disconnection during shutdown
- Fixed 5.1-V Output Voltage (TPS61235P) or Adjustable Output Voltage from 2.9-V to 5.5 V (TPS61236P)
- 1-MHz Switching Frequency
- Softstart, Current Limit, Over Voltage and Over Thermal Protections
- 2.5 mm x 2.5 mm VQFN Package
Applications
- Power Banks, Battery Backup Units
- USB Charging Port
- USB Type-C Battery Powered USB Hub
- Tablet PCs
- Battery Powered Products
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4999 | $ 1.50 |
| 10+ | $ 1.2632 | $ 12.63 |
| 30+ | $ 1.1319 | $ 33.96 |
| 100+ | $ 0.9843 | $ 98.43 |
| 500+ | $ 0.9194 | $ 459.70 |
| 1,000+ | $ 0.8903 | $ 890.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-9(2.5x2.5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Light load efficient mode;Operating status indication;Overcurrent Protection;Load disconnect | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 2.3V~4.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5.1V | |
| Output Current | 3.5A | |
| Quiescent Current | 11uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS6123x is a high current, high efficiency synchronous boost converter with constant output current feature for single cell Li-Ion and Li-polymer battery powered products, in a wide range of power bank, tablet, and other portable devices. The IC integrates 14-mΩ/14-mΩ power switches and is capable of delivering up to a 3.5-A output current for 3.3–V to 5-V conversion with up to 97% high efficiency. The device supports a programmable constant output current to control power delivery, so to save power path components and lower total system thermal dissipation effectively. The device only consumes a 10-μA quiescent current under a light load condition, and can report load status to the system, which make it very suitable for Always-On applications. With the TPS6123x, a simple and flexible system design can be achieved, eliminating external power path components, saving PCB space, and reducing BOM cost. In shutdown, the output is completely disconnected from the input, and current consumption is reduced to less than 1 μA. Other features like soft start control, reverse current blocking, over voltage protection, and thermal shutdown protection are built-in for system safety. The devices are available in a 2.5-mm x 2.5-mm VQFN package.
Features
- Up to 97% Efficiency Synchronous Boost
- Up to 3.5-A|OUT for 3.3-V to 5-V Conversion
- 10-A 14-mΩ/14-mΩ Internal Power Switches
- Programmable Constant Output Current
- Output Current Monitor
- 10-μA|Q under Light Load Condition
- Boost Status Indication
- True disconnection during shutdown
- Fixed 5.1-V Output Voltage (TPS61235P) or Adjustable Output Voltage from 2.9-V to 5.5 V (TPS61236P)
- 1-MHz Switching Frequency
- Softstart, Current Limit, Over Voltage and Over Thermal Protections
- 2.5 mm x 2.5 mm VQFN Package
Applications
- Power Banks, Battery Backup Units
- USB Charging Port
- USB Type-C Battery Powered USB Hub
- Tablet PCs
- Battery Powered Products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



