HRS DF50-40DP-1H(51)
| Manufacturer | |
| Mfr. Part # | DF50-40DP-1H(51) |
| LCSC Part # | C5446718 |
| Package | SMD,P=1mm |
| Customer # | |
| Key Attributes | DF50 Series 1mm Pitch, Board to Wire Lock Connector |
| Description | 2 -35℃~+85℃ 40P 20 1mm 1A 100V 2x20P SMD,P=1mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Package | SMD,P=1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7963 | $ 1.80 |
10+ | $ 1.5271 | $ 15.27 |
30+ | $ 1.3573 | $ 40.72 |
100+ | $ 1.1842 | $ 118.42 |
500+ | $ 1.1057 | $ 552.85 |
1,000+ | $ 1.072 | $ 1072.00 |
Standard Packaging 600/Full
Reel | ||