LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS DF50-20DP-1H(51) product image
  • DF50-20DP-1H(51) thumbnail 1
  • DF50-20DP-1H(51) thumbnail 2
  • DF50-20DP-1H(51) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS DF50-20DP-1H(51)RoHS

Manufacturer
MPN
DF50-20DP-1H(51)
LCSC Part #
C5446717
Packaging
SMD,P=1mm
Customer #
Key Attributes
1mm Pitch, Board to Wire Lock Connector
Datasheetpdf iconHRS DF50-20DP-1H(51)
Custom CablesMOQ 1pc
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0324$ 1.03
10+$ 0.84$ 8.40
30+$ 0.7445$ 22.34
100+$ 0.6491$ 64.91
500+$ 0.5918$ 295.90
1,000+$ 0.5616$ 561.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHRS
PackagingSMD,P=1mm
Flame Retardant RatingUL94V-0
Number of Rows2
Mounting TypeSurface Mount, Right Angle
Contact MaterialBrass
Number of PINs20P
Operating Temperature-35℃~+85℃
Number of PINs Per Row10
ColorBlack
Pitch1mm
Current Rating1A
Contact PlatingGold
Voltage Rating (Max)100V
Pin Structure2x10P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.