PANJIT BCP56-16-AU_R2_000A1
| Manufacturer | PANJITAsian Brands |
| MPN | BCP56-16-AU_R2_000A1 |
| LCSC Part # | C5446684 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 100V 1A SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | PANJIT | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 2.6W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 1A | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Silicon NPN epitaxial type
- Low Vce(sat) 0.35V(max)@Ic/Ib = 500mA / 50mA
- High collector current capability
- Excellent DC current gain characteristics
- AEC-Q101 qualified
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC61249 Standard
- PNP complement: BCP53-16-AU
In-Stock: 700
700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1259 | $ 0.63 |
| 50+ | $ 0.0987 | $ 4.94 |
| 150+ | $ 0.0851 | $ 12.77 |
| 500+ | $ 0.0749 | $ 37.45 |
| 2,500+ | $ 0.0667 | $ 166.75 |
| 5,000+ | $ 0.0626 | $ 313.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



