TI TPS82740ASIPR
| Manufacturer | |
| MPN | TPS82740ASIPR |
| LCSC Part # | C544660 |
| Packaging | USIP-9 |
| Customer # | |
| Key Attributes | Buck converter module based on DCS - Control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | USIP-9 | |
| Function | Step-down type | |
| Iout | 200mA | |
| Topology | Buck | |
| Vin | 2.2V~5.5V | |
| Vout | 1.8V~2.5V | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Features | Light load efficient mode;Output discharge;Cycle-by-cycle current limiting;Overcurrent Protection;Operating status indication | |
| Quiescent Current | 360nA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 54
54 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4724 | $ 2.47 |
| 10+ | $ 2.1051 | $ 21.05 |
| 30+ | $ 1.8759 | $ 56.28 |
| 100+ | $ 1.6402 | $ 164.02 |
| 500+ | $ 1.5345 | $ 767.25 |
| 1,000+ | $ 1.4874 | $ 1487.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | USIP-9 | |
| Function | Step-down type | |
| Iout | 200mA | |
| Topology | Buck | |
| Vin | 2.2V~5.5V | |
| Vout | 1.8V~2.5V | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Features | Light load efficient mode;Output discharge;Cycle-by-cycle current limiting;Overcurrent Protection;Operating status indication | |
| Quiescent Current | 360nA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



