TI SN74CBT3125CPWR
| Manufacturer | |
| MPN | SN74CBT3125CPWR |
| LCSC Part # | C544644 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | QUADRUPLE FET BUS SWITCH 5-V BUS SWITCH WITH -2-V UNDERSHOOT PROTECTION |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Type | Bus Switch | |
| Number of Channels | 4/4 | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-off protection;Output enable high-impedance | |
| Quiescent Current | 3uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.15ns@5V,50pF | |
| Current - Output Low(IOL) | 64mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74CBT3125C is a high-speed TTL-compatible FET bus switch with low on-resistance (r_on), enabling minimal propagation delay. The active undershoot protection circuits on the A and B ports of the SN74CBT3125C provide undershoot protection up to -2V by detecting undershoot events and ensuring the switches remain in the appropriate off state. The SN74CBT3125C is organized as four 1-bit bus switches, each with an independent output enable (1OE, 2OE, 3OE, 4OE) input. It can be used as four 1-bit bus switches or as a single 4-bit bus switch. When OE is low, the corresponding 1-bit bus switch closes, connecting port A to port B and allowing bidirectional data flow between the ports. When OE is high, the corresponding 1-bit bus switch opens, and a high-impedance state exists between port A and port B. This device fully supports partial-power-down applications using Ioff. The Ioff feature ensures that no harmful reverse current flows through the device during power-down. The device has isolation functionality during power-down.
Applications
- USB interface
- Bus isolation
- Low-distortion signal gating
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6031 | $ 0.60 |
| 10+ | $ 0.4898 | $ 4.90 |
| 30+ | $ 0.4324 | $ 12.97 |
| 100+ | $ 0.3766 | $ 37.66 |
| 500+ | $ 0.3415 | $ 170.75 |
| 1,000+ | $ 0.3255 | $ 325.50 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Type | Bus Switch | |
| Number of Channels | 4/4 | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-off protection;Output enable high-impedance | |
| Quiescent Current | 3uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.15ns@5V,50pF | |
| Current - Output Low(IOL) | 64mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74CBT3125C is a high-speed TTL-compatible FET bus switch with low on-resistance (r_on), enabling minimal propagation delay. The active undershoot protection circuits on the A and B ports of the SN74CBT3125C provide undershoot protection up to -2V by detecting undershoot events and ensuring the switches remain in the appropriate off state. The SN74CBT3125C is organized as four 1-bit bus switches, each with an independent output enable (1OE, 2OE, 3OE, 4OE) input. It can be used as four 1-bit bus switches or as a single 4-bit bus switch. When OE is low, the corresponding 1-bit bus switch closes, connecting port A to port B and allowing bidirectional data flow between the ports. When OE is high, the corresponding 1-bit bus switch opens, and a high-impedance state exists between port A and port B. This device fully supports partial-power-down applications using Ioff. The Ioff feature ensures that no harmful reverse current flows through the device during power-down. The device has isolation functionality during power-down.
Applications
- USB interface
- Bus isolation
- Low-distortion signal gating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



