TI CD74HC139M96
| Manufacturer | |
| MPN | CD74HC139M96 |
| LCSC Part # | C544641 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | High-Speed CMOS Logic Dual 2-to 4-Line Decoder/Demultiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Decoder | |
| Number of Channels | 4/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -55℃~+125℃ | |
| Features | - | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 38ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 340
340 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1583 | $ 0.79 |
| 50+ | $ 0.1547 | $ 7.74 |
| 150+ | $ 0.1523 | $ 22.85 |
| 500+ | $ 0.1499 | $ 74.95 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Decoder | |
| Number of Channels | 4/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -55℃~+125℃ | |
| Features | - | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 38ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

