TI SN74HC540NSR
| Manufacturer | |
| MPN | SN74HC540NSR |
| LCSC Part # | C544617 |
| Packaging | SO-20-208mil |
| Customer # | |
| Key Attributes | Octal buffers and line drivers with three-state outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SO-20-208mil | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 8 | |
| Features | Output enable | |
| Propagation Delay | 20ns@4.5V,50pF | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These octal buffers and line drivers feature the performance of the common 'HC240 series devices and provide a pinout with inputs and outputs on opposite sides of the package. This arrangement greatly facilitates PCB layout and routing. The three-state control gate is a 2-input NOR gate. If either output enable input (OE1 or OE2) is driven high, all eight outputs are placed in a high-impedance state. The 'HC540 device provides inverted data at the outputs.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7524 | $ 0.75 |
| 10+ | $ 0.5993 | $ 5.99 |
| 30+ | $ 0.5212 | $ 15.64 |
| 100+ | $ 0.4446 | $ 44.46 |
| 500+ | $ 0.399 | $ 199.50 |
| 1,000+ | $ 0.3762 | $ 376.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SO-20-208mil | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 8 | |
| Features | Output enable | |
| Propagation Delay | 20ns@4.5V,50pF | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These octal buffers and line drivers feature the performance of the common 'HC240 series devices and provide a pinout with inputs and outputs on opposite sides of the package. This arrangement greatly facilitates PCB layout and routing. The three-state control gate is a 2-input NOR gate. If either output enable input (OE1 or OE2) is driven high, all eight outputs are placed in a high-impedance state. The 'HC540 device provides inverted data at the outputs.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



