LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS8363SRHBR product image
  • ADS8363SRHBR thumbnail 1
  • ADS8363SRHBR thumbnail 2
  • ADS8363SRHBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS8363SRHBRRoHS

Manufacturer
MPN
ADS8363SRHBR
LCSC Part #
C544606
Packaging
VQFN-32-EP(5x5)
Customer #
Key Attributes
Dual, 1-MSPS, 16-, 14-, and 12-Bit, 4x2 or 2x2 Channel, Simultaneous Sampling Analog-to-Digital Converter
Datasheetpdf iconTI ADS8363SRHBR
In-Stock: 38
38 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 19.9886$ 19.99
10+$ 19.1009$ 191.01
30+$ 17.56$ 526.80
100+$ 16.2163$ 1621.63
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingVQFN-32-EP(5x5)
Operating Temperature-40℃~+125℃
InterfaceSPI
Quiescent Current (Iq)-
Voltage - Supply5V;3.3V
Number of Channels4
Integral non - linearity3LSB
Clock/OscillatorExternal
Clock Frequency500kHz~20MHz;1MHz~40MHz
FeaturesSimultaneous sampling;Multiplexers;Power-on reset;Soft reset
Voltage ReferenceBuilt-in
Resolution(Bits)1MHz;16
S/N Ratio93dB
ADC architectureSAR
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADS8363 is a dual, 16-bit, 1-MSPS analog-to-digital converter (ADC) with eight pseudo- or four fully-differential input channels grouped into two pairs for simultaneous signal acquisition. The analog inputs are maintained differentially to the input of the ADC. The input multiplexer can be used in either pseudo-differential mode, supporting up to four channels per ADC (4x2), or in fully-differential mode that allows to convert up to two inputs per ADC (2x2). The ADS7263 is a 14-bit version and the ADS7223 is a 12-bit version of the ADS8363. The ADS8363, ADS7263, and ADS7223 offer two programmable reference outputs, flexible supply voltage ranges, a programmable auto-sequencer, data storage of up to four conversion results per channel, and several power-down features. All devices are offered in a 5-mm × 5-mm, 32-pin VQFN package.

Features

AI Translation
  • Eight Pseudo- or Four Fully-Differential Inputs
  • Simultaneous Sampling of Two Channels
  • Excellent AC Performance:
    • SNR: 93 dB (ADS8363), 85 dB (ADS7263), 73 dB (ADS7223)
    • THD: –98 dB (ADS8363), –92 dB (ADS7263), –86 dB (ADS7223)
  • Dual Programmable and Buffered 2.5-V Reference Allows:
    • Two Different Input Voltage Range Settings
    • Two-Level PGA Implementation
  • Programmable Auto-Sequencer
  • Integrated Data Storage (up to 4 per channel) for Oversampling Applications
  • 2-Bit Counter for Safety Applications
  • Fully Specified Over the Extended Industrial Temperature Range: -40°C to +125°C

Applications

AI Translation
  • Motor Control: Current and Position Measurement including Safety Applications
  • Power Quality Measurement
  • Three-Phase Power Control
  • Programmable Logic Controllers
  • Industrial Automation
  • Protection Relays