TI LM2901AVQPWR
| Manufacturer | |
| MPN | LM2901AVQPWR |
| LCSC Part # | C544601 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Four-channel differential comparator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Type | - | |
| Quiescent Current | 800uA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 1us | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 370uV | |
| Ib - Input Bias Current | 3.5nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 0.5nA | |
| Response Time (tr) | 1us | |
| Single Supply | 2V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM339B and LM2901B have been newly added. The specifications of the B version have been improved. The LM339B and LM2901B devices are the next-generation versions of the industry-standard LM339 and LM2901 comparator families. The next-generation B-version comparators feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, and lower propagation delay, and offer 2kV ESD performance and input ruggedness through dedicated ESD clamps. The LM339B and LM2901B are direct replacements for the LM239, LM339, and LM2901 ("A" and "V" versions). All devices contain four independent voltage comparators that can operate from a single supply over a wide voltage range.
Features
- Maximum Rating: up to 38V
- ESD Rating (HBM): 2kV
- Low Input Offset Voltage: 0.37mV
- Low Input Bias Current: 3.5nA
- Low Supply Current: 200μA per comparator
- Shorter Response Time (1 microsecond)
- B version directly replaces A and V versions of LM239, LM339, and LM2901
- Common-mode input voltage range includes ground
Applications
- Robotic vacuum cleaners
- Single-phase UPS
- Server PSU
- Cordless power tools
- Wireless infrastructure
- Appliances
- Building automation
- Factory automation & control
- Motor drivers
- Infotainment systems & instrument clusters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3215 | $ 1.61 |
| 50+ | $ 0.252 | $ 12.60 |
| 150+ | $ 0.2223 | $ 33.35 |
| 500+ | $ 0.1851 | $ 92.55 |
| 2,000+ | $ 0.1686 | $ 337.20 |
| 4,000+ | $ 0.1586 | $ 634.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Type | - | |
| Quiescent Current | 800uA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 1us | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 370uV | |
| Ib - Input Bias Current | 3.5nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 0.5nA | |
| Response Time (tr) | 1us | |
| Single Supply | 2V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM339B and LM2901B have been newly added. The specifications of the B version have been improved. The LM339B and LM2901B devices are the next-generation versions of the industry-standard LM339 and LM2901 comparator families. The next-generation B-version comparators feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, and lower propagation delay, and offer 2kV ESD performance and input ruggedness through dedicated ESD clamps. The LM339B and LM2901B are direct replacements for the LM239, LM339, and LM2901 ("A" and "V" versions). All devices contain four independent voltage comparators that can operate from a single supply over a wide voltage range.
Features
- Maximum Rating: up to 38V
- ESD Rating (HBM): 2kV
- Low Input Offset Voltage: 0.37mV
- Low Input Bias Current: 3.5nA
- Low Supply Current: 200μA per comparator
- Shorter Response Time (1 microsecond)
- B version directly replaces A and V versions of LM239, LM339, and LM2901
- Common-mode input voltage range includes ground
Applications
- Robotic vacuum cleaners
- Single-phase UPS
- Server PSU
- Cordless power tools
- Wireless infrastructure
- Appliances
- Building automation
- Factory automation & control
- Motor drivers
- Infotainment systems & instrument clusters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



