TI UC2844AQD8R
| Manufacturer | |
| MPN | UC2844AQD8R |
| LCSC Part # | C544584 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | UCx84xA Current-Mode PWM Controllers |
| Description | 1A 500kHz 11V SOIC-8 Power Supply Controllers, Monitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,570
2,570
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.9548 | $ 0.95 |
10+ | $ 0.8672 | $ 8.67 |
30+ | $ 0.8184 | $ 24.55 |
100+ | $ 0.7632 | $ 76.32 |
500+ | $ 0.7389 | $ 369.45 |
1,000+ | $ 0.7275 | $ 727.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$