FUXINSEMI DSK220
| Manufacturer |
FUXINSEMI
Asian Brands |
| Mfr. Part # | DSK220 |
| LCSC Part # | C5445709 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V SOD-123 |
| Description | 45A 1 Independent 200V 950mV@2A 2A SOD-123 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,860 
2,860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0303 $ 0.0273 | $ 0.55 |
200+ | $ 0.0238 $ 0.0215 | $ 4.30 |
600+ | $ 0.0201 $ 0.0181 | $ 10.86 |
3,000+ | $ 0.018 $ 0.0162 | $ 48.60 |
9,000+ | $ 0.0161 $ 0.0145 | $ 130.50 |
21,000+ | $ 0.0151 $ 0.0136 | $ 285.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$