LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits TC1-1-43A+ product image
  • TC1-1-43A+ thumbnail 1
  • TC1-1-43A+ thumbnail 2
  • TC1-1-43A+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Mini-Circuits TC1-1-43A+RoHS

Manufacturer
MPN
TC1-1-43A+
LCSC Part #
C5445180
Packaging
SMD-5P,3.8x3.8mm
Customer #
Key Attributes
TC1-1-43A+ 50Ω 650 to 4000 MHz
Datasheetpdf iconMini-Circuits TC1-1-43A+
In-Stock: 22
22 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2572$ 3.26
10+$ 2.7605$ 27.61
30+$ 2.4655$ 73.97
100+$ 2.1655$ 216.55
500+$ 2.0285$ 1014.25
1,000+$ 1.9656$ 1965.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/Balun
ManufacturerMini-Circuits
PackagingSMD-5P,3.8x3.8mm
Amplitude Balance (Max)0.5dB
Return Loss(Min)19.4dB
Phase Difference
Frequency Range650MHz~4GHz
Operating Temperature-40℃~+85℃
Impedance - Unbalanced/Balanced50Ω:50Ω
Insertion Loss2dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • wideband, 650 to 4000 MHz
  • balanced transmission line
  • good return loss
  • excellent amplitude unbalance, 0.5 dB typ. and phase unbalance, 3 deg typ. in 1 dB bandwidth
  • plastic base with leads
  • aqueous washable

Applications

AI Translation
  • balanced to unbalanced transformation
  • push-pull amplifiers
  • PCS/DCS
  • MMDS