G-Switch GT-A2513WRD-108BMT01
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-A2513WRD-108BMT01 |
| LCSC Part # | C54451234 |
| Packaging | Through Hole,Right Angle,P=2.5mm |
| Customer # | |
| Key Attributes | Right Angle 8 1 2.5mm 6.5A -40℃~+105℃ 8P Tin Black 1x8P Through Hole,Right Angle,P=2.5mm Headers, Male Pins |
| Datasheet | G-Switch GT-A2513WRD-108BMT01 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Connector Type | Right Angle | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 6.5A | |
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 8P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 20.94mm | |
| Pin Structure | 1x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Connector Type | Right Angle | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 6.5A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 8P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 20.94mm | |
| Pin Structure | 1x8P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated Current: 5.0 - 6.5A AC/DC
- Rated Voltage: 250V AC/DC
- Withstand Voltage: 1500V AC
- Contact Resistance: 20mΩ max
- Insulation Resistance: 1000MΩ min
- Durability Cycles: 25 cycles
- Withdrawal Force: 3.5kgf min per pin
- Operating Temperature Range: -40°C ~ +105°C
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6496 | $ 0.65 |
| 10+ | $ 0.5265 | $ 5.27 |
| 30+ | $ 0.4649 | $ 13.95 |
| 150+ | $ 0.4034 | $ 60.51 |
| 450+ | $ 0.3677 | $ 165.47 |
| 1,050+ | $ 0.3483 | $ 365.72 |
Standard Packaging150/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Connector Type | Right Angle | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 6.5A | |
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 8P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 20.94mm | |
| Pin Structure | 1x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Connector Type | Right Angle | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 6.5A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 8P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 20.94mm | |
| Pin Structure | 1x8P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated Current: 5.0 - 6.5A AC/DC
- Rated Voltage: 250V AC/DC
- Withstand Voltage: 1500V AC
- Contact Resistance: 20mΩ max
- Insulation Resistance: 1000MΩ min
- Durability Cycles: 25 cycles
- Withdrawal Force: 3.5kgf min per pin
- Operating Temperature Range: -40°C ~ +105°C
C54451234 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



