LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAMZO 71030301L3 product image
  • 71030301L3 thumbnail 1
  • 71030301L3 thumbnail 2
  • 71030301L3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAMZO 71030301L3

Manufacturer
SAMZOAsian Brands
MPN
71030301L3
LCSC Part #
C54451071
Packaging
Through Hole
Customer #
Key Attributes
Tin Plug-in type Brass 2 M3 Through Hole Screw Connectors
DatasheetSAMZO 71030301L3
Custom CablesMOQ 1pc
In-Stock: 1,955
1,955 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1623$ 0.81
50+$ 0.1286$ 6.43
150+$ 0.1141$ 17.12
500+$ 0.0961$ 48.05
2,000+$ 0.0881$ 176.20
4,000+$ 0.0832$ 332.80
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminals/Screw Connectors
ManufacturerSAMZO
PackagingThrough Hole
Ontology CoatingTin
appearance and shapePlug-in type
Terminal TypeTop
Body MaterialBrass
Number of Leg2
Screw Hole SizeM3

Introduction

AI Translation
  1. Copper underplate 0.5~1μm, nickel underplate 1~3μm, matte tin 3~5μm.
  2. No defects such as pin deformation or burrs are permitted.
  3. Pin tips shall meet solderability requirements.
  4. Threads shall comply with go/no-go gauge requirements.
  5. Material: Brass H62.
  6. Overload current: 60A.
  7. Screw hole: M3.
  8. Unspecified dimensional tolerances per GB/T1184-1996 Grade H.
  9. Screw torque: 1.0Nm.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.