HI-LINK HLK-10M15BL
| Manufacturer | HI-LINKAsian Brands |
| MPN | HLK-10M15BL |
| LCSC Part # | C54450914 |
| Packaging | Through Hole,47.5x28.5mm |
| Customer # | |
| Key Attributes | 15V 800mA AC/DC-DC Through Hole,47.5x28.5mm AC DC Converters |
| Datasheet | HI-LINK HLK-10M15BL |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | Through Hole,47.5x28.5mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 22mm | |
| Ripple Noise | 100mVp-p | |
| Output Voltage | 15V | |
| Output Current(Max) | 800mA | |
| Capacitive Load(Max) | - | |
| Output Power | 10W | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Input(DC) | 85VAC~265VAC;120V~350V | |
| Switching Frequency | - | |
| Type | - | |
| Operating Temperature Range | -25℃~+60℃ | |
| Length | 47.5mm | |
| Output Voltage Accuracy | - | |
| Width | 28.5mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 84% | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | Through Hole,47.5x28.5mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 22mm | |
| Ripple Noise | 100mVp-p | |
| Output Voltage | 15V | |
| Output Current(Max) | 800mA | |
| Capacitive Load(Max) | - | |
| Output Power | 10W | |
| Isolation Voltage(Vrms) | 3kV |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 85VAC~265VAC;120V~350V | |
| Switching Frequency | - | |
| Type | - | |
| Operating Temperature Range | -25℃~+60℃ | |
| Length | 47.5mm | |
| Output Voltage Accuracy | - | |
| Width | 28.5mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 84% | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
Introduction
The 10W ultra-compact series modular power supply is a small-size, high-efficiency module power supply featuring universal input voltage range, low temperature rise, low power consumption, high efficiency, high reliability, and high safety isolation. It has been widely adopted in smart home, automation control, communication equipment, instrumentation, and other industries.
Features
- Ultra-thin, ultra-compact, industry-smallest form factor
- Universal input voltage (85 ~ 265Vac)
- Low power consumption, eco-friendly, no-load loss <0.1W
- Low ripple, low noise
- Output short-circuit and overcurrent protection with auto-recovery
- High efficiency, high power density
- Input/output isolation withstand voltage 3000Vac
- 100% full-load burn-in and testing
- High reliability, long-life design, continuous operating time >100000 hours
- Compliant with UL and CE requirements; product design meets EMC and safety regulatory test requirements
- Cost-effective solution, high price-performance ratio
- No external circuitry required for operation
Applications
Smart home, automation control, communication equipment, instrumentation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | Through Hole,47.5x28.5mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 22mm | |
| Ripple Noise | 100mVp-p | |
| Output Voltage | 15V | |
| Output Current(Max) | 800mA | |
| Capacitive Load(Max) | - | |
| Output Power | 10W | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Input(DC) | 85VAC~265VAC;120V~350V | |
| Switching Frequency | - | |
| Type | - | |
| Operating Temperature Range | -25℃~+60℃ | |
| Length | 47.5mm | |
| Output Voltage Accuracy | - | |
| Width | 28.5mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 84% | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | Through Hole,47.5x28.5mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 22mm | |
| Ripple Noise | 100mVp-p | |
| Output Voltage | 15V | |
| Output Current(Max) | 800mA | |
| Capacitive Load(Max) | - | |
| Output Power | 10W | |
| Isolation Voltage(Vrms) | 3kV |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 85VAC~265VAC;120V~350V | |
| Switching Frequency | - | |
| Type | - | |
| Operating Temperature Range | -25℃~+60℃ | |
| Length | 47.5mm | |
| Output Voltage Accuracy | - | |
| Width | 28.5mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 84% | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
Introduction
The 10W ultra-compact series modular power supply is a small-size, high-efficiency module power supply featuring universal input voltage range, low temperature rise, low power consumption, high efficiency, high reliability, and high safety isolation. It has been widely adopted in smart home, automation control, communication equipment, instrumentation, and other industries.
Features
- Ultra-thin, ultra-compact, industry-smallest form factor
- Universal input voltage (85 ~ 265Vac)
- Low power consumption, eco-friendly, no-load loss <0.1W
- Low ripple, low noise
- Output short-circuit and overcurrent protection with auto-recovery
- High efficiency, high power density
- Input/output isolation withstand voltage 3000Vac
- 100% full-load burn-in and testing
- High reliability, long-life design, continuous operating time >100000 hours
- Compliant with UL and CE requirements; product design meets EMC and safety regulatory test requirements
- Cost-effective solution, high price-performance ratio
- No external circuitry required for operation
Applications
Smart home, automation control, communication equipment, instrumentation
C54450914 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

