LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HI-LINK HLK-10LD03 product image
  • HLK-10LD03 thumbnail 1
  • HLK-10LD03 thumbnail 2
  • HLK-10LD03 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HI-LINK HLK-10LD03RoHS

Manufacturer
HI-LINKAsian Brands
MPN
HLK-10LD03
LCSC Part #
C54450894
Packaging
Through Hole,40.1x25.5mm
Customer #
Key Attributes
AC/DC-DC Through Hole,40.1x25.5mm AC DC Converters RoHS
Datasheetpdf iconHI-LINK HLK-10LD03

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerHI-LINK
PackagingThrough Hole,40.1x25.5mm
Quiescent Dissipation0.15W
Height24.9mm
Ripple Noise120mVp-p
Capacitive Load(Max)-
output voltage3.3V
Isolation Voltage(Vrms)3kV
Output Power8.6W
Voltage - Input(DC)100V~430V;85VAC~305VAC
Switching Frequency-
Output current (maximum value)2.8A
type-
Operating Temperature Range-40℃~+85℃
Length40mm
Width25.4mm
Output Voltage Accuracy-
Number of Outputs1
Conversion Efficiency80%
Conversion TypeAC/DC-DC
FeaturesShort Circuit Protection;Over Current Protection;Fault self-recovery

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging96
Sales UnitPiece
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7677$ 2.77
10+$ 2.7055$ 27.06
30+$ 2.6641$ 79.92
96+$ 2.6227$ 251.78
Standard Packaging96/Full Box
Better price for more quantity?
$