HI-LINK HLK-3LD24
| Manufacturer | HI-LINKAsian Brands |
| MPN | HLK-3LD24 |
| LCSC Part # | C54450887 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | 24V 125mA AC/DC-DC Through Hole,25.4x25.4mm AC DC Converters |
| Datasheet | HI-LINK HLK-3LD24 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | Through Hole,25.4x25.4mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 19mm | |
| Ripple Noise | 100mVp-p | |
| Output Voltage | 24V | |
| Output Current(Max) | 125mA | |
| Capacitive Load(Max) | - | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 3W | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Switching Frequency | - | |
| Type | - | |
| Operating Temperature Range | -25℃~+60℃ | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | - | |
| Number of Outputs | - | |
| Conversion Efficiency | 75% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | Through Hole,25.4x25.4mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 19mm | |
| Ripple Noise | 100mVp-p | |
| Output Voltage | 24V | |
| Output Current(Max) | 125mA | |
| Capacitive Load(Max) | - | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 3W |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Switching Frequency | - | |
| Type | - | |
| Operating Temperature Range | -25℃~+60℃ | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | - | |
| Number of Outputs | - | |
| Conversion Efficiency | 75% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
Introduction
The 3W ultra-compact series modular power supply is a small-footprint, high-efficiency power module featuring universal input voltage range, low temperature rise, low power consumption, high efficiency, high reliability, and high safety isolation. It has been widely adopted in smart home, automation control, communications equipment, instrumentation, and other industries.
Features
- Ultra-thin, ultra-compact, industry-smallest form factor
- Universal input voltage (85 ~ 305Vac)
- Low power consumption, eco-friendly, no-load loss <0.1W
- Low ripple, low noise
- Output short-circuit and overcurrent protection with auto-recovery
- High efficiency, high power density
- Input/output isolation withstand voltage 3000Vac
- 100% full-load burn-in and testing
- High reliability, long-life design, continuous operating time >100000 hours
- Meets UL and CE requirements; product design complies with EMC and safety regulations
- Encapsulated with high-quality eco-friendly waterproof thermally conductive potting compound; moisture-proof, vibration-resistant, meets IP65 waterproof and dustproof standard
- Cost-effective solution, high price-to-performance ratio
- No external circuitry required for operation
Applications
Smart home, automation control, communication equipment, instrumentation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | Through Hole,25.4x25.4mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 19mm | |
| Ripple Noise | 100mVp-p | |
| Output Voltage | 24V | |
| Output Current(Max) | 125mA | |
| Capacitive Load(Max) | - | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 3W | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Switching Frequency | - | |
| Type | - | |
| Operating Temperature Range | -25℃~+60℃ | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | - | |
| Number of Outputs | - | |
| Conversion Efficiency | 75% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | Through Hole,25.4x25.4mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 19mm | |
| Ripple Noise | 100mVp-p | |
| Output Voltage | 24V | |
| Output Current(Max) | 125mA | |
| Capacitive Load(Max) | - | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 3W |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Switching Frequency | - | |
| Type | - | |
| Operating Temperature Range | -25℃~+60℃ | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | - | |
| Number of Outputs | - | |
| Conversion Efficiency | 75% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
Introduction
The 3W ultra-compact series modular power supply is a small-footprint, high-efficiency power module featuring universal input voltage range, low temperature rise, low power consumption, high efficiency, high reliability, and high safety isolation. It has been widely adopted in smart home, automation control, communications equipment, instrumentation, and other industries.
Features
- Ultra-thin, ultra-compact, industry-smallest form factor
- Universal input voltage (85 ~ 305Vac)
- Low power consumption, eco-friendly, no-load loss <0.1W
- Low ripple, low noise
- Output short-circuit and overcurrent protection with auto-recovery
- High efficiency, high power density
- Input/output isolation withstand voltage 3000Vac
- 100% full-load burn-in and testing
- High reliability, long-life design, continuous operating time >100000 hours
- Meets UL and CE requirements; product design complies with EMC and safety regulations
- Encapsulated with high-quality eco-friendly waterproof thermally conductive potting compound; moisture-proof, vibration-resistant, meets IP65 waterproof and dustproof standard
- Cost-effective solution, high price-to-performance ratio
- No external circuitry required for operation
Applications
Smart home, automation control, communication equipment, instrumentation
C54450887 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



