TI TPS53315RGFR
| Manufacturer | |
| MPN | TPS53315RGFR |
| LCSC Part # | C544502 |
| Packaging | VQFN-40-EP(5x7) |
| Customer # | |
| Key Attributes | 12-A Step-Down Regulator with Integrated Switcher |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-40-EP(5x7) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Protection latch;Adjustable soft-start;Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~15V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~5.5V | |
| Output Current | 12A | |
| Quiescent Current | 420uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPS53315 is a D-CAP™ mode, 12-A synchronous switcher with integrated MOSFETs. It is designed for ease of use, low external component count, and small package power systems.
This device features single-rail input support, one 19 - mΩ and one 7 - mΩ integrated MOSFET, accurate 1%, 0.6 V Reference, and integrated boost switch. A sample of competitive features include: greater than 96% maximum efficiency, 3 V to 15 V wide input voltage range, very low external component count, DCAP™ mode control for super fast transient, selectable auto - skip and PWM operation, internal soft - start control, adjustable frequency, and no need for compensation.
The TPS53315 is available in a 5 mmx7 mm 40 - pin, VQFN package and is specified from - 40℃ to 85℃.
Features
- Conversion Input Voltage Range: 3 V to 15 V
- VDD Input Voltage Range: 4.5 V to 25 V
- Output Voltage Range: 0.6 V to 5.5 V
- 5 - V LDO Output
- Integrated Power MOSFETs with 12 - A Continuous Output Current
- <10 - μA Shut Down Current
- Auto - Skip Eco - mode™ for Light - Load Efficiency
- D - CAP™ Mode with Fast Transient Response
- Selectable Switching Frequency from 250 kHz to 1 MHz with an External Resistor
- Built - in 1%, 0.6 - V Reference
- 0.7 - ms, 1.4 - ms, 2.8 - ms and 5.6 - ms Selectable Internal Voltage Servo Soft - Start
- Pre - Charged Start - up Capability
- Integrated Boost Switch
- Adjustable Overcurrent Limit Via External Resistor
- Overvoltage/Undervoltage, UVLO and OverTemperature Protection
- Support All Ceramic Output Capacitors
- Open Drain Power Good Indication
- 40 - pin VQFN Package with Thermal Pad
Applications
- Server and Desktop Computers
- Notebook Computers
- Telecommunication Equipments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.8766 | $ 8.88 |
| 10+ | $ 8.4984 | $ 84.98 |
| 30+ | $ 8.2666 | $ 248.00 |
| 100+ | $ 8.0734 | $ 807.34 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-40-EP(5x7) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Protection latch;Adjustable soft-start;Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~15V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~5.5V | |
| Output Current | 12A | |
| Quiescent Current | 420uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPS53315 is a D-CAP™ mode, 12-A synchronous switcher with integrated MOSFETs. It is designed for ease of use, low external component count, and small package power systems.
This device features single-rail input support, one 19 - mΩ and one 7 - mΩ integrated MOSFET, accurate 1%, 0.6 V Reference, and integrated boost switch. A sample of competitive features include: greater than 96% maximum efficiency, 3 V to 15 V wide input voltage range, very low external component count, DCAP™ mode control for super fast transient, selectable auto - skip and PWM operation, internal soft - start control, adjustable frequency, and no need for compensation.
The TPS53315 is available in a 5 mmx7 mm 40 - pin, VQFN package and is specified from - 40℃ to 85℃.
Features
- Conversion Input Voltage Range: 3 V to 15 V
- VDD Input Voltage Range: 4.5 V to 25 V
- Output Voltage Range: 0.6 V to 5.5 V
- 5 - V LDO Output
- Integrated Power MOSFETs with 12 - A Continuous Output Current
- <10 - μA Shut Down Current
- Auto - Skip Eco - mode™ for Light - Load Efficiency
- D - CAP™ Mode with Fast Transient Response
- Selectable Switching Frequency from 250 kHz to 1 MHz with an External Resistor
- Built - in 1%, 0.6 - V Reference
- 0.7 - ms, 1.4 - ms, 2.8 - ms and 5.6 - ms Selectable Internal Voltage Servo Soft - Start
- Pre - Charged Start - up Capability
- Integrated Boost Switch
- Adjustable Overcurrent Limit Via External Resistor
- Overvoltage/Undervoltage, UVLO and OverTemperature Protection
- Support All Ceramic Output Capacitors
- Open Drain Power Good Indication
- 40 - pin VQFN Package with Thermal Pad
Applications
- Server and Desktop Computers
- Notebook Computers
- Telecommunication Equipments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



