TI LM3578AMX/NOPB
| Manufacturer | |
| Mfr. Part # | LM3578AMX/NOPB |
| LCSC Part # | C544494 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Switching Regulator |
| Description | 20kHz~100kHz Buck-Boost Adjustable 750mA SOIC-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,243
4,243
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9465 | $ 1.95 |
10+ | $ 1.6401 | $ 16.40 |
30+ | $ 1.4465 | $ 43.40 |
100+ | $ 1.2498 | $ 124.98 |
500+ | $ 1.1611 | $ 580.55 |
1,000+ | $ 1.1224 | $ 1122.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$