LGE DSK220
| Manufacturer |
LGE
Asian Brands |
| Mfr. Part # | DSK220 |
| LCSC Part # | C5444845 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V SOD-123FL |
| Description | Independent 200V 850mV 2A SOD-123FL Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | LGE | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,310 
2,310
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0567 $ 0.0511 | $ 0.51 |
100+ | $ 0.0449 $ 0.0405 | $ 4.05 |
300+ | $ 0.0389 $ 0.0351 | $ 10.53 |
3,000+ | $ 0.0345 $ 0.0311 | $ 93.30 |
6,000+ | $ 0.0309 $ 0.0279 | $ 167.40 |
9,000+ | $ 0.0291 $ 0.0262 | $ 235.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$