LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE BZX84B15 product image
  • BZX84B15 thumbnail 1
  • BZX84B15 thumbnail 2
  • BZX84B15 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LGE BZX84B15RoHS

Manufacturer
LGEAsian Brands
MPN
BZX84B15
LCSC Part #
C5444841
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 15V 350mW SOT-23
Datasheetpdf iconLGE BZX84B15
In-Stock: 8,160
8,160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0227$ 0.45
200+$ 0.0179$ 3.58
600+$ 0.0152$ 9.12
3,000+$ 0.0136$ 40.80
9,000+$ 0.0122$ 109.80
21,000+$ 0.0115$ 241.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerLGE
PackagingSOT-23
Tolerance±2%
Pd - Power Dissipation350mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)50nA
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)14.7V~15.3V
Zener Voltage(Nom)15V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar die construction
  • 350mW power dissipation
  • Zener voltage range: 2.4V ~ 51V
  • Ideal for automated assembly processes
  • B: 2% tolerance
  • SOT-23 package