LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HOLTEK HT16C24A-80LQFP product image
  • HT16C24A-80LQFP thumbnail 1
  • HT16C24A-80LQFP thumbnail 2
  • HT16C24A-80LQFP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HOLTEK HT16C24A-80LQFPRoHS

Manufacturer
HOLTEKAsian Brands
MPN
HT16C24A-80LQFP
LCSC Part #
C5444722
Packaging
LQFP-80(10x10)
Customer #
Key Attributes
RAM-mapped LCD driver controller
Datasheetpdf iconHOLTEK HT16C24A-80LQFP
In-Stock: 101
101 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0895$ 1.09
10+$ 0.9071$ 9.07
30+$ 0.8078$ 24.23
160+$ 0.6954$ 111.26
480+$ 0.6449$ 309.55
960+$ 0.6221$ 597.22
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Display Drivers
ManufacturerHOLTEK
PackagingLQFP-80(10x10)
Voltage - Supply2.4V~5.5V
Frequency32kHz
Operating Temperature-40℃~+85℃
Pd - Power Dissipation-
Display Configurations(bit)72x4 bit;68x8 bit;60x16 bit
Display Configurations(Segment)-
Quiescent Current-
InterfaceI²C
FeaturesBuilt-in oscillator;Integrated boost circuit
Current - Supply30uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Introduction

AI Translation

HT16C24A/HT16C24AG is a memory-mapped, multi-function LCD controller/driver IC. The display capacity of this series is 288 dots (72 SEG × 4 COM), 544 dots (68 SEG × 8 COM), or 960 dots (60 SEG × 16 COM). The software-configurable features of this series make it suitable for a wide range of LCD applications, including LCD modules and display subsystems. This series communicates with most microprocessors or microcontrollers via a two-wire bidirectional I2C interface.

Features

AI Translation
  • Operating voltage: 2.4V~5.5V
  • Internal 32kHz RC oscillator
  • Bias: 1/3, 1/4, or 1/5; Duty: 1/4, 1/8, or 1/16
  • Internal LCD bias generator with voltage follower
  • I2C bus interface
  • Two selectable LCD frame frequencies: 80Hz or 160Hz
  • Up to 60×16-bit RAM for display data storage
  • Display modes: 72×4 mode: 72 SEG×4 COM; 68×8 mode: 68 SEG×8 COM; 60×16 mode: 60 SEG×16 COM
  • Multiple blinking modes
  • Auto-increment read/write address
  • Built-in 16-level LCD operating voltage adjustment circuit
  • Low power consumption
  • VLCD pin for LCD operating voltage adjustment
  • Silicon-gate CMOS process technology
  • Package types: 64/80-pin LQFP and COG

Applications

AI Translation
  • Electricity meter
  • Water meter
  • Gas meter
  • Heat energy meter
  • Home appliances
  • Game consoles
  • Telephones
  • Consumer electronics