TOS MBR10100FCT
| Manufacturer | TOSAsian Brands |
| MPN | MBR10100FCT |
| LCSC Part # | C54447199 |
| Packaging | ITO-220AB |
| Customer # | |
| Key Attributes | 100V 1 Pair Common Cathode 850mV@7A 7A ITO-220AB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TOS | |
| Packaging | ITO-220AB | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 850mV@7A | |
| Reverse Leakage Current (Ir) | 200uA@100V | |
| Current - Rectified | 7A | |
| Non-Repetitive Peak Forward Surge Current | 120A;400A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Metal-silicon junction
- Low power consumption and high efficiency
- Ultra-fast reverse recovery time
- High surge current capability
- Plastic package material with UL 94V-0 flammability rating
- Polarity: as marked
- Lead-free, compliant with EU RoHS directive
- Leads: tinned leads, solderable per Mil-STD-750 Method 2026
Applications
AI Translation
- General-purpose rectification for power supplies and inverters
- Converter and freewheeling diode applications in consumer and telecom sectors
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0794 | $ 0.40 |
| 50+ | $ 0.0776 | $ 3.88 |
| 150+ | $ 0.0765 | $ 11.48 |
| 500+ | $ 0.0753 | $ 37.65 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TOS | |
| Packaging | ITO-220AB | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 850mV@7A | |
| Reverse Leakage Current (Ir) | 200uA@100V | |
| Current - Rectified | 7A | |
| Non-Repetitive Peak Forward Surge Current | 120A;400A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Metal-silicon junction
- Low power consumption and high efficiency
- Ultra-fast reverse recovery time
- High surge current capability
- Plastic package material with UL 94V-0 flammability rating
- Polarity: as marked
- Lead-free, compliant with EU RoHS directive
- Leads: tinned leads, solderable per Mil-STD-750 Method 2026
Applications
AI Translation
- General-purpose rectification for power supplies and inverters
- Converter and freewheeling diode applications in consumer and telecom sectors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



