LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOS GBJ10J product image
  • GBJ10J thumbnail 1
  • GBJ10J thumbnail 2
  • GBJ10J thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOS GBJ10JRoHS

Manufacturer
TOSAsian Brands
MPN
GBJ10J
LCSC Part #
C54447143
Packaging
6GBJ
Customer #
Key Attributes
220A 1V@5A 10A 600V 6GBJ Bridge Rectifiers RoHS
Datasheetpdf iconTOS GBJ10J
In-Stock: 40
40 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3331$ 0.33
10+$ 0.3282$ 3.28
30+$ 0.325$ 9.75
100+$ 0.3217$ 32.17
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerTOS
Packaging6GBJ
Non-Repetitive Peak Forward Surge Current220A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA@600V
Voltage - Forward(Vf@If)1V@5A
Current - Rectified10A
Voltage - DC Reverse(Vr)600V

Features

AI Translation
  • Glass passivated die
  • Low reverse leakage current
  • High surge current capability
  • Reliable low-cost construction using molded plastic technology

Applications

AI Translation
  • General-purpose AC/DC bridge full-wave rectifier applications