LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HOLTEK HT16C21A-24SSOP product image
  • HT16C21A-24SSOP thumbnail 1
  • HT16C21A-24SSOP thumbnail 2
  • HT16C21A-24SSOP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HOLTEK HT16C21A-24SSOPRoHS

Manufacturer
HOLTEKAsian Brands
MPN
HT16C21A-24SSOP
LCSC Part #
C5444714
Packaging
SSOP-24-150mil
Customer #
Key Attributes
RAM-mapped 20×4/16×8 LCD driver controller
Datasheetpdf iconHOLTEK HT16C21A-24SSOP
In-Stock: 634
634 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4723$ 0.47
10+$ 0.3762$ 3.76
58+$ 0.3339$ 19.37
116+$ 0.2818$ 32.69
522+$ 0.259$ 135.20
986+$ 0.246$ 242.56
Standard Packaging58/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Display Drivers
ManufacturerHOLTEK
PackagingSSOP-24-150mil
Voltage - Supply2.4V~5.5V
Frequency32kHz
Operating Temperature-40℃~+85℃
Pd - Power Dissipation-
Display Configurations(bit)16x8 bit;20x4 bit
Display Configurations(Segment)16 segments;20 segments
Quiescent Current-
InterfaceI²C
FeaturesIntegrated boost circuit;Built-in oscillator
Current - Supply18uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging58
Sales UnitPiece

Introduction

AI Translation

HT16C21A is a memory-mapped, multi-function LCD controller/driver IC. The display modes support 80 dots (20×4) or 128 dots (16×8). Its software-configurable features make it suitable for a wide range of LCD applications, including LCD modules and display subsystems. The HT16C21A communicates with most microprocessors/microcontrollers via a two-wire bidirectional I2C interface.

Features

AI Translation
  • Operating voltage: 2.4V~5.5V
  • Internal 32kHz RC oscillator
  • Bias: 1/3 or 1/4; Duty: 1/4 or 1/8
  • Internal LCD bias generator with voltage follower
  • I2C interface
  • Two selectable LCD frame frequencies: 80Hz or 160Hz
  • Up to 16×8-bit RAM for display data storage
  • Display modes: 20×4 mode: 20 SEGs and 4 COMs; 16×8 mode: 16 SEGs and 8 COMs
  • Multiple blinking modes
  • Auto-increment read/write address
  • Built-in 16-level VLCD voltage adjustment circuit
  • Low power consumption
  • VLCD pin for LCD operating voltage adjustment
  • Silicon-gate CMOS process
  • Package types: 20/24/28-pin SOP/SSOP, 16-pin NSOP

Applications

AI Translation
  • Electricity meter
  • Water meter
  • Gas meter
  • Heat energy meter
  • Home appliances
  • Game consoles
  • Telephones
  • Consumer electronics