HOLTEK HT16C21A-20SSOP
| Manufacturer | HOLTEKAsian Brands |
| MPN | HT16C21A-20SSOP |
| LCSC Part # | C5444712 |
| Packaging | SSOP-20 |
| Customer # | |
| Key Attributes | RAM-mapped 20×4/16×8 LCD driver controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | HOLTEK | |
| Packaging | SSOP-20 | |
| Voltage - Supply | 2.4V~5.5V | |
| Frequency | 32kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Display Configurations(bit) | 20x4 bit | |
| Pd - Power Dissipation | - | |
| Display Configurations(Segment) | 20 segments | |
| Quiescent Current | - | |
| Interface | I²C | |
| Features | Integrated boost circuit;Built-in oscillator | |
| Current - Supply | 18uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 58 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HT16C21A is a memory-mapped, multi-function LCD controller/driver IC. The display modes support 80 dots (20×4) or 128 dots (16×8). Its software-configurable features make it suitable for a wide range of LCD applications, including LCD modules and display subsystems. The HT16C21A communicates with most microprocessors/microcontrollers via a two-wire bidirectional I2C interface.
Features
- Operating voltage: 2.4V~5.5V
- Internal 32kHz RC oscillator
- Bias: 1/3 or 1/4; Duty: 1/4 or 1/8
- Internal LCD bias generator with voltage follower
- I2C interface
- Two selectable LCD frame frequencies: 80Hz or 160Hz
- Up to 16×8-bit RAM for display data storage
- Display modes: 20×4 mode: 20 SEGs and 4 COMs; 16×8 mode: 16 SEGs and 8 COMs
- Multiple blinking modes
- Auto-increment read/write address
- Built-in 16-level VLCD voltage adjustment circuit
- Low power consumption
- VLCD pin for LCD operating voltage adjustment
- Silicon-gate CMOS process
- Package types: 20/24/28-pin SOP/SSOP, 16-pin NSOP
Applications
- Electricity meter
- Water meter
- Gas meter
- Heat energy meter
- Home appliances
- Game consoles
- Telephones
- Consumer electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4137 | $ 0.41 |
| 10+ | $ 0.3279 | $ 3.28 |
| 58+ | $ 0.2904 | $ 16.84 |
| 116+ | $ 0.2436 | $ 28.26 |
| 522+ | $ 0.2233 | $ 116.56 |
| 986+ | $ 0.2108 | $ 207.85 |
Standard Packaging58/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | HOLTEK | |
| Packaging | SSOP-20 | |
| Voltage - Supply | 2.4V~5.5V | |
| Frequency | 32kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Display Configurations(bit) | 20x4 bit | |
| Pd - Power Dissipation | - | |
| Display Configurations(Segment) | 20 segments | |
| Quiescent Current | - | |
| Interface | I²C | |
| Features | Integrated boost circuit;Built-in oscillator | |
| Current - Supply | 18uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 58 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HT16C21A is a memory-mapped, multi-function LCD controller/driver IC. The display modes support 80 dots (20×4) or 128 dots (16×8). Its software-configurable features make it suitable for a wide range of LCD applications, including LCD modules and display subsystems. The HT16C21A communicates with most microprocessors/microcontrollers via a two-wire bidirectional I2C interface.
Features
- Operating voltage: 2.4V~5.5V
- Internal 32kHz RC oscillator
- Bias: 1/3 or 1/4; Duty: 1/4 or 1/8
- Internal LCD bias generator with voltage follower
- I2C interface
- Two selectable LCD frame frequencies: 80Hz or 160Hz
- Up to 16×8-bit RAM for display data storage
- Display modes: 20×4 mode: 20 SEGs and 4 COMs; 16×8 mode: 16 SEGs and 8 COMs
- Multiple blinking modes
- Auto-increment read/write address
- Built-in 16-level VLCD voltage adjustment circuit
- Low power consumption
- VLCD pin for LCD operating voltage adjustment
- Silicon-gate CMOS process
- Package types: 20/24/28-pin SOP/SSOP, 16-pin NSOP
Applications
- Electricity meter
- Water meter
- Gas meter
- Heat energy meter
- Home appliances
- Game consoles
- Telephones
- Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
