LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOS GBJ2506 product image
  • GBJ2506 thumbnail 1
  • GBJ2506 thumbnail 2
  • GBJ2506 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOS GBJ2506RoHS

Manufacturer
TOSAsian Brands
MPN
GBJ2506
LCSC Part #
C54447114
Packaging
6GBJ
Customer #
Key Attributes
600A 1V@12.5A 25A 600V 6GBJ Bridge Rectifiers RoHS
Datasheetpdf iconTOS GBJ2506
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.367$ 1.84
50+$ 0.2908$ 14.54
250+$ 0.2581$ 64.53
500+$ 0.2173$ 108.65
2,000+$ 0.1991$ 398.20
4,000+$ 0.1882$ 752.80
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerTOS
Packaging6GBJ
Non-Repetitive Peak Forward Surge Current600A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1V@12.5A
Reverse Leakage Current (Ir)10uA
Current - Rectified25A
Voltage - DC Reverse(Vr)600V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Glass passivated die
  • Low reverse leakage current
  • High surge current capability
  • Molded plastic construction for reliable performance and low cost

Applications

AI Translation
  • General-purpose AC/DC bridge full-wave rectifier applications