TOS 3PB5016
| Manufacturer | TOSAsian Brands |
| MPN | 3PB5016 |
| LCSC Part # | C54447072 |
| Packaging | 3PB |
| Customer # | |
| Key Attributes | 1kA 1.1V@25A 50A 1.6kV 3PB Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | TOS | |
| Packaging | 3PB | |
| Non-Repetitive Peak Forward Surge Current | 1kA | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@25A | |
| Reverse Leakage Current (Ir) | 5uA@1600V | |
| Current - Rectified | 50A | |
| Voltage - DC Reverse(Vr) | 1.6kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8483 | $ 1.85 |
| 10+ | $ 1.8069 | $ 18.07 |
| 30+ | $ 1.7798 | $ 53.39 |
| 100+ | $ 1.7511 | $ 175.11 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | TOS | |
| Packaging | 3PB | |
| Non-Repetitive Peak Forward Surge Current | 1kA | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@25A | |
| Reverse Leakage Current (Ir) | 5uA@1600V | |
| Current - Rectified | 50A | |
| Voltage - DC Reverse(Vr) | 1.6kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



