TOS GBU2006
| Manufacturer | TOSAsian Brands |
| MPN | GBU2006 |
| LCSC Part # | C54447040 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | 500A 1V@10A 20A 600V GBU Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | TOS | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1V@10A | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | TOS | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1V@10A | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass passivated die
- Low reverse leakage current
- High surge current capability
- Molded plastic construction for reliable performance and low cost
Applications
AI Translation
- General-purpose AC/DC bridge full-wave rectification
In-Stock: 500
500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2922 | $ 1.46 |
| 50+ | $ 0.2472 | $ 12.36 |
| 150+ | $ 0.2279 | $ 34.19 |
| 500+ | $ 0.2038 | $ 101.90 |
| 2,500+ | $ 0.1931 | $ 482.75 |
| 5,000+ | $ 0.1867 | $ 933.50 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | TOS | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1V@10A | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | TOS | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1V@10A | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass passivated die
- Low reverse leakage current
- High surge current capability
- Molded plastic construction for reliable performance and low cost
Applications
AI Translation
- General-purpose AC/DC bridge full-wave rectification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



