YXC Crystal Oscillators XL2EL89CMI-111YLC-25M
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| MPN | XL2EL89CMI-111YLC-25M |
| LCSC Part # | C5444611 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 25MHz 10pF SMD |
| Description | Crystal 25MHz ±10ppm 10pF SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10,240
10,240
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0646 $ 0.0621 | $ 0.62 |
100+ | $ 0.0506 $ 0.0486 | $ 4.86 |
300+ | $ 0.0437 $ 0.0420 | $ 12.60 |
3,000+ | $ 0.0384 $ 0.0369 | $ 110.70 |
6,000+ | $ 0.0342 $ 0.0329 | $ 197.40 |
9,000+ | $ 0.0321 $ 0.0309 | $ 278.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$