Jiangsu JieJie Microelectronics JMGG020V04A
| Manufacturer |
Jiangsu JieJie Microelectronics
Asian Brands |
| Mfr. Part # | JMGG020V04A |
| LCSC Part # | C5444555 |
| Package | PDFN-8(5x6) |
| Customer # | |
| Key Attributes | N-channel Advanced Mode Power MOSFET |
| Description | 40V 1 N-channel 83W PDFN-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Package | PDFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,222
2,222
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3227 | $ 0.32 |
10+ | $ 0.28 | $ 2.80 |
30+ | $ 0.261 | $ 7.83 |
100+ | $ 0.2373 | $ 23.73 |
500+ | $ 0.2278 | $ 113.90 |
1,000+ | $ 0.2215 | $ 221.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$