YXC Crystal Oscillators XL2EL89COI-111YLC-27M
| Manufacturer | YXC Crystal OscillatorsAsian Brands |
| MPN | XL2EL89COI-111YLC-27M |
| LCSC Part # | C5444553 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 27MHz 12pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 27MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 3.20x2.50x0.70 mm
- Standard frequency: 8~64 MHz
- High precision and high frequency stability
- Reduced EMI
Applications
AI Translation
- IoT
- Smart wearable devices
- Communications
In-Stock: 16,930
16,930 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0645$ 0.0620 | $ 0.62 |
| 100+ | $ 0.0508$ 0.0488 | $ 4.88 |
| 300+ | $ 0.044$ 0.0423 | $ 12.69 |
| 3,000+ | $ 0.0388$ 0.0373 | $ 111.90 |
| 6,000+ | $ 0.0347$ 0.0334 | $ 200.40 |
| 9,000+ | $ 0.0327$ 0.0314 | $ 282.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



