YXC Crystal Oscillators XL2EL89COI-111YLC-32M
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| Mfr. Part # | XL2EL89COI-111YLC-32M |
| LCSC Part # | C5444550 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 32MHz 12pF SMD |
| Description | Crystal 32MHz ±10ppm 12pF SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
37,680 
37,680
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0647 $ 0.0615 | $ 0.62 |
100+ | $ 0.0514 $ 0.0489 | $ 4.89 |
300+ | $ 0.0447 $ 0.0425 | $ 12.75 |
3,000+ | $ 0.0397 $ 0.0378 | $ 113.40 |
6,000+ | $ 0.0357 $ 0.0340 | $ 204.00 |
9,000+ | $ 0.0337 $ 0.0321 | $ 288.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$