LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TI TS3A24159YZPR product image
  • TS3A24159YZPR thumbnail 1
  • TS3A24159YZPR thumbnail 2
  • TS3A24159YZPR thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

TI TS3A24159YZPR

제조업체
제조사 품번
TS3A24159YZPR
LCSC 번호
C544443
포장
DSBGA-10
고객 번호
주요 제원
TS3A24159 0.3Ω Dual-Channel SPDT Bidirectional Analog Switch
데이터시트TI TS3A24159YZPR
RoHS 준수2개 문서 이용 가능
재고 있음: 4
4 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가총액
1+$ 1.7999$ 1.80
10+$ 1.6086$ 16.09
30+$ 1.474$ 44.22
100+$ 1.3524$ 135.24
500+$ 1.2956$ 647.80
1,000+$ 1.2713$ 1271.30
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
제조업체TI
포장DSBGA-10
FeaturesBidirectional analog channel
Operating Temperature-40℃~+85℃
Voltage - Supply1.65V~3.6V
Ron300mΩ
Number of Channels2
Con224pF
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The TS3A24159 is a 2-channel single-pole double-throw (SPDT) bidirectional analog switch designed to operate at 1.65V to 3.6V. The device offers low on-state resistance, excellent on-state resistance matching, and break-before-make functionality to prevent signal distortion when switching from one channel to another. It features excellent total harmonic distortion (THD) performance, low on-state resistance, and ultra-low power consumption. These characteristics make the device suitable for a wide range of markets and applications.

주요 특징

AI 번역
  • Break-before-make switching, guaranteed
  • Low on-resistance (0.3Ω max)
  • Low charge injection
  • Excellent on-resistance matching
  • Low THD
  • 1.65V to 3.6V single-supply operation
  • 1.8V logic-compatible control inputs
  • Latch-up performance exceeds 100mA per JESD 78 Class II
  • ESD performance tested per JESD 22
    • 2000V Human Body Model (A114-B, Class II)
    • 1000V Charged Device Model (C101)

응용 분야

AI 번역
  • Mobile phones
  • Personal Digital Assistants (PDAs)
  • Portable instruments
  • Audio and video signal routing
  • Low-voltage data acquisition systems
  • Communication circuits
  • Modems
  • Hard disk drives
  • Computer peripherals
  • Wireless terminals and peripherals