LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM4040CIM3X-2.5/NOPB product image
  • LM4040CIM3X-2.5/NOPB thumbnail 1
  • LM4040CIM3X-2.5/NOPB thumbnail 2
  • LM4040CIM3X-2.5/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM4040CIM3X-2.5/NOPBRoHS

Manufacturer
MPN
LM4040CIM3X-2.5/NOPB
LCSC Part #
C544438
Packaging
SOT-23-3
Customer #
Key Attributes
Precision micropower shunt voltage reference
Datasheetpdf iconTI LM4040CIM3X-2.5/NOPB
In-Stock: 409
409 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5858$ 0.59
10+$ 0.4998$ 5.00
30+$ 0.4382$ 13.15
100+$ 0.3879$ 38.79
500+$ 0.3716$ 185.80
1,000+$ 0.3619$ 361.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-3
Output Voltage2.5V
Quiescent Current60uA
Tolerance±0.5%
Voltage - Supply-
Minimum Cathode Current for Regulation60uA
Reference TypeParallel
Output Current15mA
Features-
Noise - 10Hz to 10kHz35uVrms
Output TypeFixed
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LM4040-N-Q1 meets the AEC Q-100 requirements for automotive applications – Extended Grade 1: -40°C to +125°C, TA; Industrial Grade 3: -40°C to +85°C, TA. Small packages: SOT-23, TO-92, and SC70. No output capacitor is required and it can accept capacitive loads. It provides fixed reverse breakdown voltages of 2.048V, 2.5V, 3V, 4.096V, 5V, 8.192V, and 10V.

Features

AI Translation
  • AEC Q-100 qualified for automotive applications – Extended Grade 1: -40°C to +125°C, TA; Industrial Grade 3: -40°C to +85°C, TA
  • Small packages: SOT-23, TO-92, and SC70
  • No output capacitor required; capacitive load compatible
  • Fixed reverse breakdown voltages: 2.048V, 2.5V, 3V, 4.096V, 5V, 8.192V, and 10V
  • Output voltage tolerance (Grade A, 25°C): ±0.1% (max)
  • Low output noise (10Hz to 10kHz): 35μVrms (typical)
  • Wide operating current range: 60μA to 15mA
  • Industrial temperature range: -40°C to +85°C
  • Extended temperature range: -40°C to +125°C
  • Low temperature coefficient: 100ppm/°C (max)

Applications

AI Translation
  • Portable, battery-powered devices
  • Data acquisition systems
  • Instrumentation
  • Process control
  • Power management
  • Production testing
  • Automotive
  • Precision audio components