Cmos MBRD20150CT
| Manufacturer | CmosAsian Brands |
| MPN | MBRD20150CT |
| LCSC Part # | C5444342 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Cmos | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 880mV@10A | |
| Reverse Leakage Current (Ir) | 20uA@150V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 290A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Cmos | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 150V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 880mV@10A | |
| Reverse Leakage Current (Ir) | 20uA@150V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 290A |
Report an ErrorShow similar products (0) >
In-Stock: 145
145 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1865$ 0.1772 | $ 0.89 |
| 50+ | $ 0.1465$ 0.1392 | $ 6.96 |
| 150+ | $ 0.1293$ 0.1229 | $ 18.44 |
| 500+ | $ 0.1079$ 0.1026 | $ 51.30 |
| 2,500+ | $ 0.0984$ 0.0935 | $ 233.75 |
| 5,000+ | $ 0.0926$ 0.0880 | $ 440.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Cmos | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 880mV@10A | |
| Reverse Leakage Current (Ir) | 20uA@150V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 290A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Cmos | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 150V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 880mV@10A | |
| Reverse Leakage Current (Ir) | 20uA@150V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 290A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

