LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI 1SMA5918B product image
Images for reference only

YONGYUTAI 1SMA5918B

Manufacturer
YONGYUTAIAsian Brands
MPN
1SMA5918B
LCSC Part #
C54443150
Packaging
SMA
Customer #
Key Attributes
1 Independent SMA Single Zener Diodes
DatasheetYONGYUTAI 1SMA5918B
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,430
4,430 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0689$ 0.69
100+$ 0.0549$ 5.49
300+$ 0.0479$ 14.37
1,000+$ 0.0426$ 42.60
5,000+$ 0.0384$ 192.00
10,000+$ 0.0363$ 363.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSMA
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-
Pd - Power Dissipation1.5W
Reverse Leakage Current (Ir)-
Impedance(Zzt)-
Zener Voltage(Range)-
Zener Voltage(Nom)-
Impedance(Zzk)-

Features

AI Translation
  • Plastic package meets UL 94 V-0 flammability rating
  • Surface mount application
  • Low Zener impedance
  • Low regulation coefficient
  • Guaranteed high-temperature soldering: 260℃/10 seconds at leads
  • Leads and body RoHS compliant
  • Standard voltage tolerance ±10%; suffix A indicates ±5%