TI OPA1654AIPWR
| Manufacturer | |
| MPN | OPA1654AIPWR |
| LCSC Part # | C544430 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | OPA165x SoundPlus Low-Noise and Low-Distortion General-Purpose FET-Input Audio Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Quiescent Current | 2mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.00005% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Speaker Channels | 4-Channel | |
| Voltage - Supply | -18V~-2.25V;2.25V~18V | |
| Features | ESD protection | |
| Efficiency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA1652 (dual-channel) and OPA1654 (quad-channel) FET-input operational amplifiers achieve a low noise density of 4.5 nV/√Hz at 1 kHz and ultra-low distortion of 0.00005%. The OPA1652 and OPA1654 operational amplifiers provide rail-to-rail outputs with a swing within 800 mV into a 2 kΩ load, which helps increase headroom and maximize dynamic range. Additionally, these devices feature a high output drive capability of ±30 mA. These devices can operate over a very wide supply voltage range from ±2.25 V to ±18 V, or 4.5 V to 36 V, with a supply current of only 2 mA per channel. The OPA1652 and OPA1654 series operational amplifiers are unity-gain stable and offer excellent dynamic performance over a wide load range. They also use a fully independent circuitry to minimize crosstalk and are immune to inter-channel interaction interference even during overdrive or overload conditions. The OPA1652 and OPA1654 are specified over a temperature range of -40°C to +85°C.
Features
- Low noise:
- 4.5nV/√Hz (at 1kHz)
- 3.8nV/√Hz (at 10kHz)
- Low distortion: 0.00005% at 1kHz
- Low quiescent current: 2mA per channel
- Low input bias current: 10pA
- Slew rate: 10V/μs
- Wide gain bandwidth: 18MHz (G = 1)
- Unity-gain stable
- Rail-to-rail output
- Wide supply voltage range: ±2.25V to ±18V or 4.5V to 36V
- Available in dual and quad versions
- Small packages:
- Dual: SO-8 and MSOP-8
- Quad: SO-14 and TSSOP-14
Applications
- Analog and digital mixer audio effects processors
- Musical instruments
- A/V receivers
- DVD and Blu-ray players
- Automotive audio systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0452 | $ 3.05 |
| 10+ | $ 2.6204 | $ 26.20 |
| 30+ | $ 2.3545 | $ 70.64 |
| 100+ | $ 2.0821 | $ 208.21 |
| 500+ | $ 1.9588 | $ 979.40 |
| 1,000+ | $ 1.9053 | $ 1905.30 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Quiescent Current | 2mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.00005% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Speaker Channels | 4-Channel | |
| Voltage - Supply | -18V~-2.25V;2.25V~18V | |
| Features | ESD protection | |
| Efficiency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA1652 (dual-channel) and OPA1654 (quad-channel) FET-input operational amplifiers achieve a low noise density of 4.5 nV/√Hz at 1 kHz and ultra-low distortion of 0.00005%. The OPA1652 and OPA1654 operational amplifiers provide rail-to-rail outputs with a swing within 800 mV into a 2 kΩ load, which helps increase headroom and maximize dynamic range. Additionally, these devices feature a high output drive capability of ±30 mA. These devices can operate over a very wide supply voltage range from ±2.25 V to ±18 V, or 4.5 V to 36 V, with a supply current of only 2 mA per channel. The OPA1652 and OPA1654 series operational amplifiers are unity-gain stable and offer excellent dynamic performance over a wide load range. They also use a fully independent circuitry to minimize crosstalk and are immune to inter-channel interaction interference even during overdrive or overload conditions. The OPA1652 and OPA1654 are specified over a temperature range of -40°C to +85°C.
Features
- Low noise:
- 4.5nV/√Hz (at 1kHz)
- 3.8nV/√Hz (at 10kHz)
- Low distortion: 0.00005% at 1kHz
- Low quiescent current: 2mA per channel
- Low input bias current: 10pA
- Slew rate: 10V/μs
- Wide gain bandwidth: 18MHz (G = 1)
- Unity-gain stable
- Rail-to-rail output
- Wide supply voltage range: ±2.25V to ±18V or 4.5V to 36V
- Available in dual and quad versions
- Small packages:
- Dual: SO-8 and MSOP-8
- Quad: SO-14 and TSSOP-14
Applications
- Analog and digital mixer audio effects processors
- Musical instruments
- A/V receivers
- DVD and Blu-ray players
- Automotive audio systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



