LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Siproin LM317T product image
  • LM317T thumbnail 1
  • LM317T thumbnail 2
  • LM317T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Siproin LM317TRoHS

Manufacturer
SiproinAsian Brands
MPN
LM317T
LCSC Part #
C5444279
Packaging
TO-220
Customer #
Key Attributes
1.5A Bipolar Linear Regulator
Datasheetpdf iconSiproin LM317T
In-Stock: 2,075
2,075 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2551$ 1.28
50+$ 0.1978$ 9.89
150+$ 0.1732$ 25.98
500+$ 0.1425$ 71.25
2,500+$ 0.1289$ 322.25
5,000+$ 0.1207$ 603.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSiproin
PackagingTO-220
Output Voltage1.25V~37V
Number of Outputs1
Operating Temperature-55℃~+150℃
Supply Current (Iq)1.5mA
Output ConfigurationPositive
Operating Voltage40V
Output Current1.5A
Output TypeAdjustable
FeaturesThermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The LM317 device is an adjustable three-terminal positive-voltage regulator capable of supplying more than 1.5A over an output-voltage range of 1.25V to 37V. LM317 features a very low standby current 1.5mA. LM317 is available in SOT-223、TO-252、TO263-2 and TO-220 package. LM317 device is an adjustable three-terminal positive-voltage regulator capable of supplying up to 1.5A over an output-voltage range of 1.25V to 37V. It requires only two external resistors to set the ouput voltage. The LM317 device is versatile in its applications, including uses in programmable output regulation and local on-card regulation. Or, by connecting a fixed resistor between the ADJ and OUTPUT terminals, the LM317 device can function as a precision current regulator. An optional output capacitor can be added to improve transient response.

Features

AI Translation
  • Output current greater than 1.5A Range
  • Output voltage range adjustable from 1.25V to 37V
  • Internal Thermal Overload Protection
  • Output Transistor Safe−Area Compensation

Applications

AI Translation
  • Power Management for Computer Mother Board, Graphic Card
  • LCD Monitor and LCD TV
  • DVD Decode Board
  • ADSL Modem Post Regulators for Switching Supplies