LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YFW TL431A 0.4% product image
  • TL431A 0.4% thumbnail 1
  • TL431A 0.4% thumbnail 2
  • TL431A 0.4% thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW TL431A 0.4%RoHS

Manufacturer
YFWAsian Brands
MPN
TL431A 0.4%
LCSC Part #
C5444242
Packaging
SOT-23
Customer #
Key Attributes
2.5V~36V ±0.4% 100mA Adjustable SOT-23 Voltage Reference RoHS
Datasheetpdf iconYFW TL431A 0.4%
In-Stock: 1,210
1,210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0445$ 0.45
100+$ 0.0349$ 3.49
300+$ 0.0301$ 9.03
3,000+$ 0.0267$ 80.10
6,000+$ 0.0238$ 142.80
9,000+$ 0.0224$ 201.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerYFW
PackagingSOT-23
Output Voltage2.5V~36V
Tolerance±0.4%
Minimum Cathode Current for Regulation1mA
Reference TypeParallel
Output Current100mA
Features-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TL431/TL431S is a three-terminal adjustable shunt regulator with specified thermal stability. The output voltage can be set to any value between Vref and 36V using two external resistors. The active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in many applications.

Features

AI Translation
  • Output voltage adjustable range: 2.5V to 36V
  • Two voltage tolerance accuracy options: 0.4% and 0.8%
  • Fast turn-on response
  • Sink current capability: 1mA to 100mA
  • Industrial temperature range
  • Low output noise

Applications

AI Translation
  • Shunt regulator
  • High-current shunt regulator
  • Precision current limiter